Part Details for 3FTH9 by MEC Switches A/S
Results Overview of 3FTH9 by MEC Switches A/S
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3FTH9 Information
3FTH9 by MEC Switches A/S is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3FTH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2644
|
Newark | Tactile Switch, Spst, 0.05A, 24Vdc, Th, Product Range:Multimec 3F Series, Actuator Orientation:Top... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18313 |
|
$1.8200 / $2.8000 | Buy Now |
DISTI #
679-3730-5-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
33509 In Stock |
|
$2.3174 / $3.7500 | Buy Now |
DISTI #
MEC3FTH9
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 3.5N Min Qty: 1 | 4896 |
|
$1.1200 / $3.0000 | Buy Now |
Part Details for 3FTH9
3FTH9 CAD Models
3FTH9 Part Data Attributes
|
3FTH9
MEC Switches A/S
Buy Now
Datasheet
|
Compare Parts:
3FTH9
MEC Switches A/S
Pushbutton Switch, Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEC A/S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.295 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 9.6 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 12.5 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
3FTH9 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 3FTH9 is -40°C to 85°C.
-
Yes, the 3FTH9 is designed to withstand high-vibration environments and is suitable for applications with vibration levels up to 10g.
-
The maximum switching frequency of the 3FTH9 is 100 Hz.
-
Yes, the 3FTH9 is ATEX and IECEx certified for use in explosive atmospheres, making it suitable for hazardous environments.
-
The typical response time of the 3FTH9 is less than 10 ms.