-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 2.4VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT2218-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4416 / $5.9300 | Buy Now |
DISTI #
838-3FS-324
|
Mouser Electronics | Power Transformers THROUGH HOLE 2.4VA RoHS: Compliant | 0 |
|
$3.8000 / $6.0500 | Order Now |
|
Onlinecomponents.com | Transformer - PC Mount - 2.4VA - PRI: 115/230VAC - 50/60Hz - SEC: 12.0-CT-12.0 @ .10A. RoHS: Compliant |
2280 On Order |
|
$2.7700 / $3.7400 | Buy Now |
|
Master Electronics | Transformer - PC Mount - 2.4VA - PRI: 115/230VAC - 50/60Hz - SEC: 12.0-CT-12.0 @ .10A. RoHS: Compliant |
2280 On Order |
|
$2.7700 / $3.7400 | Buy Now |
DISTI #
3FS-324
|
Relay Specialties | Power Transformer, PC Mt, 2.4VALaminated, Pri: 115VSec: Parallel 12V, Series 24V Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3FS-324
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FS-324
Tamura Corporation of America
Power Transformer, 2.4VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.1 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.4 VA |