Part Details for 3FR-1000-2-BK-S-2 by Brady Worldwide Inc
Overview of 3FR-1000-2-BK-S-2 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 3FR-1000-2-BK-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1209
|
Newark | 3Fr-1000-2-Bk-S-2/Roll Of 200 Each |Brady 3FR-1000-2-BK-S-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$287.9900 | Buy Now |
DISTI #
2267-3FR-1000-2-BK-S-2-ND
|
DigiKey | SLEEVE, 1 IN DIA X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.2500 | Buy Now |
DISTI #
71970505
|
RS | Fluid Resistant Polyolefin Wire Marking Sleeves, 1"Dia x 1"W, Black | Brady 3FR-1000-2-BK-S-2 RoHS: Compliant Min Qty: 1 Package Multiple: 200 Container: Reel | 0 |
|
$287.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$219.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$276.5900 / $287.9900 | Buy Now |