Part Details for 3FL30-200 by Tamura Corporation of America
Overview of 3FL30-200 by Tamura Corporation of America
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FL30-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT1122-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
388 In Stock |
|
$9.2324 / $13.9100 | Buy Now |
DISTI #
838-3FL30-200
|
Mouser Electronics | Power Transformers THROUGH HOLE 6VA RoHS: Compliant | 0 |
|
$9.0500 / $9.3200 | Order Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
2522 In Stock |
|
$8.5900 / $24.5500 | Buy Now |
DISTI #
51674703
|
Verical | Power Transformer 1500Vrms 6VA 8 Terminal PC Pin Flange Mount/Through Hole Min Qty: 5 Package Multiple: 5 | Americas - 2520 |
|
$16.2110 / $31.9150 | Buy Now |
DISTI #
3FL30-200
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 450 | 0 |
|
$9.8300 / $10.6500 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
2522 In Stock |
|
$8.5900 / $24.5500 | Buy Now |
Part Details for 3FL30-200
3FL30-200 CAD Models
3FL30-200 Part Data Attributes
|
3FL30-200
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FL30-200
Tamura Corporation of America
SPLIT BOBBIN POWER TRANSFORMER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
Manufacturer Series | 3FL30-200 | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER |