Part Details for 3FL12-200 by Tamura Corporation of America
Results Overview of 3FL12-200 by Tamura Corporation of America
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3FL12-200 Information
3FL12-200 by Tamura Corporation of America is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 3FL12-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT1105-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4750 / $8.6500 | Buy Now |
DISTI #
838-3FL12-200
|
Mouser Electronics | Power Transformers THROUGH HOLE 2.5VA RoHS: Compliant | 0 |
|
$7.3700 / $7.4700 | Order Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
308 In Stock |
|
$7.4200 / $21.6000 | Buy Now |
DISTI #
36458607
|
Verical | Power Transformer 1500Vrms 2.5VA 8 Terminal PC Pin Thru-Hole Min Qty: 9 Package Multiple: 1 Date Code: 1826 | Americas - 1226 |
|
$6.6500 | Buy Now |
DISTI #
51691877
|
Verical | Power Transformer 1500Vrms 2.5VA 8 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 2026 | Americas - 305 |
|
$26.4290 / $28.0800 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | POWER TRANSFORMER, 2.5VA | 7 |
|
$9.1730 / $12.2306 | Buy Now |
DISTI #
3FL12-200
|
Richardson RFPD | POWER CONVERSION ASSEMBLY RoHS: Compliant Min Qty: 1 | 1226 |
|
$3.9700 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
308 In Stock |
|
$7.4200 / $21.6000 | Buy Now |
Part Details for 3FL12-200
3FL12-200 CAD Models
3FL12-200 Part Data Attributes
|
3FL12-200
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FL12-200
Tamura Corporation of America
SPLIT BOBBIN POWER TRANSFORMER
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tamura | |
Manufacturer Series | 3FL12-200 | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER |