Part Details for 3FAH-NLSJ-C01W6 by Amphenol RF
Overview of 3FAH-NLSJ-C01W6 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FAH-NLSJ-C01W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2307
|
Newark | Fakra Gen 3 Straight Crimp Jack Rg-174 Rg-188 Rg-316 Times Lmr-100A 50 Ohm Twin L Key Code |Amphenol Rf 3FAH-NLSJ-C01W6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $4.2900 | Buy Now |
DISTI #
115-3FAH-NLSJ-C01W6-ND
|
DigiKey | FAKRA STRAIGHT TWIN CRIMP JACK F Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2501 | Buy Now |
DISTI #
AMR3FAH-NLSJ-C01W6
|
Heilind Electronics | FAKRA GEN 3 STRAIGHT CRIMP JAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $7.5200 | Buy Now |
DISTI #
AMR3FAH-NLSJ-C01W6
|
Interstate Connecting Components | FAKRA GEN 3 STRAIGHT CRIMP JAC | 0 |
|
Buy Now | |
DISTI #
57200.1
|
TestEquity LLC | Amphenol RF 3FAH-NLSJ-C01W6 RF FAKRA Connector, Straight, Crimp, Jack, 50 Ohm, Twin, Red | 0 |
|
$3.8600 | Buy Now |