-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8059
|
Newark | Fakra Gen 3 Straight Crimp Jack Rg-58 Rg-141 Times Lmr-195 50 Ohm Z Key Code |Amphenol Rf 3FA1-NZSJ-C04W0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
115-3FA1-NZSJ-C04W0-ND
|
DigiKey | FAKRA STRAIGHT CRIMP JACK FOR RG Min Qty: 1000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6110 | Buy Now |
DISTI #
AMR3FA1-NZSJ-C04W0
|
Heilind Electronics | FAKRA GEN 3 STRAIGHT CRIMP JAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$1.3700 / $3.1500 | Buy Now |
DISTI #
AMR3FA1-NZSJ-C04W0
|
Interstate Connecting Components | FAKRA GEN 3 STRAIGHT CRIMP JAC | 0 |
|
Buy Now | |
DISTI #
3FA1-NZSJ-C04W0
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$1.3700 / $3.1500 | Buy Now |
DISTI #
57194.1
|
TestEquity LLC | Amphenol RF 3FA1-NZSJ-C04W0 RF FAKRA Connector, Straight, Crimp, Jack, 50 Ohm, Blue | 0 |
|
$1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy