Part Details for 3F5383 by Eastman Kodak Company
Results Overview of 3F5383 by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3F5383 Information
3F5383 by Eastman Kodak Company is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for 3F5383
3F5383 CAD Models
3F5383 Part Data Attributes
|
3F5383
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
3F5383
Eastman Kodak Company
CMOS Sensor, 1288 Horiz pixels, 1032 Vert pixels, 18fps, 0.50-2.20V, Square, Surface Mount, 0.56 X 0.56 INCH, 0.102 INCH, MS-009, CLCC-48
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FULL FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.58 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 55 dB | |
Frame Rate | 18 fps | |
Horizontal Pixel | 1288 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.50-2.20V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 6X6 µm | |
Sensitivity (V/lx.s) | 2.4 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-900 | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1032 |