There are no models available for this part yet.
Overview of 3F30D LF by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3F30D LF by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-3F30DLF-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$493.6900 | Buy Now | |
DISTI #
446-3F30DLF
|
Mouser Electronics | Power Line Filters FILTER 3X30AMP RoHS: Compliant | 0 |
|
$337.4900 | Order Now | |
DISTI #
73547292
|
RS | High Performance 3-Phase Switch Mode EMI Filter, 30A, LP, Flange, 3F Series | Astrodyne TDI 3F30D LF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$450.0100 / $473.7000 | RFQ |