Part Details for 3F100 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 3F100 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3F100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-3F100-ND
|
DigiKey | LINE FLTR 250VAC 100A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,466.7300 | Buy Now |
DISTI #
446-3F100
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$1,086.0800 / $1,303.6000 | Order Now |
DISTI #
73547275
|
RS | High Performance 3-Phase Switch Mode EMI Filter, 100A, 3F Series | Astrodyne TDI 3F100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,407.3300 | RFQ |