Part Details for 3F0231212A by Sensata Technologies
Overview of 3F0231212A by Sensata Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3F0231212A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1011-ND
|
DigiKey | TEMP PROBE SS THERMISTOR 12" WIR Min Qty: 1 Lead time: 10 Weeks Container: Box |
65 In Stock |
|
$37.9701 / $56.2100 | Buy Now |
DISTI #
682-3F0231212A
|
Mouser Electronics | Industrial Temperature Sensors TEMPERATURE SENSOR RoHS: Compliant | 8 |
|
$36.2200 / $42.5600 | Buy Now |
DISTI #
71191518
|
RS | 10K ohm NTC probe sensor 1 IN long with 2 22AWG leads 1/2-14 PTF HEX | Sensata - Pressure 3F0231212A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 6 |
|
$27.7500 | Buy Now |
DISTI #
SNS3F0231212A
|
Heilind Electronics | 10K OHM NTC PROBE SENSOR, 1 IN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Temperature Sensor Probes RoHS: Compliant |
10 Partner Stock |
|
$38.1300 / $50.4700 | Buy Now |
DISTI #
3F0231212A
|
TTI | Industrial Temperature Sensors TEMPERATURE SENSOR Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.9200 | Buy Now |
DISTI #
000000000005660745
|
Sager | Industrial Temperature Sensors TEMPERATURE SENSOR Min Qty: 1 | 0 |
|
$35.1400 / $56.2100 | Buy Now |
|
Master Electronics | Temperature Sensor Probes RoHS: Compliant |
10 Partner Stock |
|
$38.1300 / $50.4700 | Buy Now |