Part Details for 3F01-140 by White-Rodgers
Overview of 3F01-140 by White-Rodgers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9743F01S01000BE | Renesas Electronics Corporation | RZ/Five Evaluation Board Kit, , / | |
R9A07G043F01GBG#BC0 | Renesas Electronics Corporation | General-purpose Microprocessors with RISC-V CPU Core (Andes AX45MP Single) (1.0 GHz) with 2ch Gigabit Ethernet | |
R9A07G043F01GBG#AC0 | Renesas Electronics Corporation | General-purpose Microprocessors with RISC-V CPU Core (Andes AX45MP Single) (1.0 GHz) with 2ch Gigabit Ethernet |
Price & Stock for 3F01-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2923
|
Newark | Snap Disc Fan Control 3/4" Spst Flanged Airstream Mount, Close On Rise, 140? Cut-In Temperature, 20? Differential. Therm-O-Disc Style 60T12, Type 610049 |White Rodgers 3F01-140 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $10.4100 | Buy Now |
DISTI #
802-3F01-140
|
Mouser Electronics | Thermostats 140F in 120F Cut-out Close on Rise RoHS: Compliant | 0 |
|
$5.8800 / $8.3600 | Order Now |
DISTI #
70101827
|
RS | DISC THERMOSTAT FAN CONTROL CLOSE ON RISE OPENS 120 DEG F CLOSES 140 DEG F | White-Rodgers 3F01-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1104 |
|
$4.0600 | Buy Now |
|
Onlinecomponents.com | Snap Disc Fan Control - Close on Rise - 140°F (60°C) Cut-in - 120°F (49°C) Cut-out. RoHS: Compliant |
15 In Stock |
|
$6.2800 / $11.2100 | Buy Now |
|
Master Electronics | Snap Disc Fan Control - Close on Rise - 140°F (60°C) Cut-in - 120°F (49°C) Cut-out. RoHS: Compliant |
15 In Stock |
|
$6.2800 / $11.2100 | Buy Now |