Part Details for 3EZ82D5 by EIC Semiconductor Inc
Overview of 3EZ82D5 by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3EZ82D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65031339
|
Verical | Zener Diode Single 82V 5% 95Ohm 3000mW 2-Pin DO-41 Min Qty: 8000 Package Multiple: 8000 Date Code: 2204 | Americas - 8000 |
|
$0.0766 | Buy Now |
Part Details for 3EZ82D5
3EZ82D5 CAD Models
3EZ82D5 Part Data Attributes:
|
3EZ82D5
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
3EZ82D5
EIC Semiconductor Inc
Zener Diode, 82V V(Z), 5%, 3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.1 mA |