3EZ39D2/TR12
Description: Zener Diode

Overview of 3EZ39D2/TR12 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0805HT-R12TGBB Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP
1008HT-R12TGLB Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT
1008HT-R12TGBC Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP

Price & Stock for 3EZ39D2/TR12 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3EZ39D2/TR12
Avnet Americas Diode Zener Single 39V 2% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 3EZ39D2/TR12) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ

CAD Models for 3EZ39D2/TR12 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3EZ39D2/TR12 by Microchip Technology Inc

3EZ39D2/TR12
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Diode Type
ZENER DIODE
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Want to compare parts?
  1. 3EZ39D2/TR12
    Microchip Technology Inc
    Zener Diode
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3EZ39D2/TR12 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3EZ39D2/TR12 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 3EZ39D2/TR12 would you like to use for your alert(s)?
  • Please alert me when 3EZ39D2/TR12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3EZ39D2/TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3EZ39D2/TR12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3EZ39D2/TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3EZ39D2/TR12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3EZ39D2/TR12 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: