Part Details for 3EZ24D5G by onsemi
Overview of 3EZ24D5G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 3EZ24D5G
3EZ24D5G CAD Models
3EZ24D5G Part Data Attributes
|
3EZ24D5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
3EZ24D5G
onsemi
DIODE ZENER 24V 3W DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |