Datasheets
3EZ24D5/TR8 by:

Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN

Part Details for 3EZ24D5/TR8 by Microsemi Corporation

Overview of 3EZ24D5/TR8 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 3EZ24D5/TR8

Part # Distributor Description Stock Price Buy
DISTI # 150-3EZ24D5/TR8TR-ND
DigiKey DIODE ZENER 24V 3W DO204AL Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

Part Details for 3EZ24D5/TR8

3EZ24D5/TR8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3EZ24D5/TR8 Part Data Attributes

3EZ24D5/TR8 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
3EZ24D5/TR8 Microsemi Corporation Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 24 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 31 mA

Alternate Parts for 3EZ24D5/TR8

This table gives cross-reference parts and alternative options found for 3EZ24D5/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ24D5/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3EZ24D5E3/TR8 Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 3EZ24D5/TR8 vs 3EZ24D5E3/TR8
3EZ24-TP Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 3EZ24D5/TR8 vs 3EZ24-TP
3EZ24-BP Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 3EZ24D5/TR8 vs 3EZ24-BP
MSP3EZ24D5 Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MSP3EZ24D5
MX3EZ24D5E3TR Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MX3EZ24D5E3TR
3EZ24D5E3 Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs 3EZ24D5E3
MX3EZ24D5 Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MX3EZ24D5
3EZ24D5TR Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs 3EZ24D5TR
MQ3EZ24D5TR Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MQ3EZ24D5TR
MX3EZ24D5TR Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MX3EZ24D5TR
Part Number Description Manufacturer Compare
3EZ24D5TR Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs 3EZ24D5TR
3EZ24D5E3/TR8 Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs 3EZ24D5E3/TR8
MSP3EZ24D5TR Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MSP3EZ24D5TR
MX3EZ24D5TR Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MX3EZ24D5TR
MSP3EZ24D5 Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MSP3EZ24D5
MV3EZ24D5 Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MV3EZ24D5
MX3EZ24D5E3 Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MX3EZ24D5E3
MV3EZ24D5TR Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MV3EZ24D5TR
MQ3EZ24D5 Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MQ3EZ24D5
MSP3EZ24D5E3TR Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ24D5/TR8 vs MSP3EZ24D5E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3EZ24D5/TR8 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3EZ24D5/TR8 by Microsemi Corporation

  • Please alert me when 3EZ24D5/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3EZ24D5/TR8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3EZ24D5/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3EZ24D5/TR8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3EZ24D5/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3EZ24D5/TR8 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: