Part Details for 3EZ13D5 by Motorola Mobility LLC
Overview of 3EZ13D5 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 3EZ13D5
3EZ13D5 CAD Models
3EZ13D5 Part Data Attributes
|
3EZ13D5
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
3EZ13D5
Motorola Mobility LLC
13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |
Alternate Parts for 3EZ13D5
This table gives cross-reference parts and alternative options found for 3EZ13D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ13D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3023CUR-1 | Zener Diode, 13V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Defense Logistics Agency | 3EZ13D5 vs JAN1N3023CUR-1 |
1N4743A-GT3 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 3EZ13D5 vs 1N4743A-GT3 |
JANTXV1N3021B-1 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Defense Logistics Agency | 3EZ13D5 vs JANTXV1N3021B-1 |
JANTX1N3021B-1 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Defense Logistics Agency | 3EZ13D5 vs JANTX1N3021B-1 |
JANS1N4468 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | 3EZ13D5 vs JANS1N4468 |
1N4743A | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 3EZ13D5 vs 1N4743A |
JAN1N4468D | Zener Diode, 13V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | 3EZ13D5 vs JAN1N4468D |
JANTX1N3023B | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN | Defense Logistics Agency | 3EZ13D5 vs JANTX1N3023B |
RD11FB | Zener Diode, 10.825V V(Z), 5.6%, 1W, Silicon, Unidirectional, DO-41 | NEC Electronics Group | 3EZ13D5 vs RD11FB |
JAN1N4466DUS | Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Defense Logistics Agency | 3EZ13D5 vs JAN1N4466DUS |