Part Details for 3EXM4 by TE Connectivity
Overview of 3EXM4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EXM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3909
|
Newark | 3Exm4=F8120 |Corcom Te Connectivity 3EXM4 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1700 / $71.3200 | Buy Now |
DISTI #
CCM1030-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
10 In Stock |
|
$62.0589 / $77.0100 | Buy Now |
DISTI #
6609131-8
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 3A Fuse ST 1 Port - Bulk (Alt: 6609131-8) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Container: Bulk | 0 |
|
$52.9230 / $63.6870 | Buy Now |
DISTI #
592-3EXM4
|
Mouser Electronics | AC Power Entry Modules 3A IEC-.110 FASTON FLANGE MOUNT RoHS: Compliant | 6 |
|
$62.0500 / $76.9900 | Buy Now |
DISTI #
COR3EXM4
|
Heilind Electronics | 6609131-8 3EXM4=F8120 | Americas - 0 in Stock |
|
$66.9375 / $71.1905 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 3A Fuse ST 1 Port RoHS: Compliant |
13 In Stock |
|
$60.0900 / $75.8700 | Buy Now |
DISTI #
COR3EXM4
|
Interstate Connecting Components | 6609131-8 3EXM4=F8120 | 0 |
|
$66.9375 / $71.1905 | Buy Now |
DISTI #
000000000000022574
|
Sager | AC Power Entry Modules 3A IEC-.110 FASTON FLANGE MOUNT Min Qty: 16 | 0 |
|
$53.5500 / $64.0700 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 3A Fuse ST 1 Port RoHS: Compliant |
13 In Stock |
|
$60.0900 / $75.8700 | Buy Now |
Part Details for 3EXM4
3EXM4 CAD Models
3EXM4 Part Data Attributes:
|
3EXM4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EXM4
TE Connectivity
3/2A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |