Part Details for 3ETH9 by MEC Switches A/S
Overview of 3ETH9 by MEC Switches A/S
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3ETH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3735-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4816 | Buy Now |
DISTI #
MEC3ETH9
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 3.5N Min Qty: 1 | 3187 |
|
$1.0900 / $1.8900 | Buy Now |