Part Details for 3ETH9-10.4 by MEC Switches A/S
Results Overview of 3ETH9-10.4 by MEC Switches A/S
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3ETH9-10.4 Information
3ETH9-10.4 by MEC Switches A/S is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3ETH9-10.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5811
|
Newark | Switch, Spst-No, 0.05A, 24V, Tht, Product Range:Multimec 3E Series, Actuator Orientation:Top Actua... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $3.8100 | Buy Now |
DISTI #
679-3731-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
7568 In Stock |
|
$2.1500 / $3.7700 | Buy Now |