Part Details for 3ESK7M by TE Connectivity
Overview of 3ESK7M by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3ESK7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3118
|
Newark | 3Esk7M=F7225 S0 |Corcom Te Connectivity 3ESK7M Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5200 / $37.0700 | Buy Now |
DISTI #
CCM2014-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$34.5769 / $44.1200 | Buy Now |
DISTI #
6609035-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Thru-Hole - Bulk (Alt: 6609035-4) RoHS: Compliant Min Qty: 48 Package Multiple: 6 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$27.8598 / $33.5262 | Buy Now |
DISTI #
592-3ESK7M
|
Mouser Electronics | Power Line Filters 3A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 0 |
|
$34.5700 / $35.9800 | Order Now |
DISTI #
72030579
|
RS | Filter, 3ESK7M=F7225 S0 | TE Connectivity 3ESK7M RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7300 / $53.3200 | RFQ |
DISTI #
COR3ESK7M
|
Heilind Electronics | 3ESK7M=F7225 S0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Thru-Hole RoHS: Compliant |
41 In Stock |
|
$26.5300 / $35.0500 | Buy Now |
DISTI #
77698101
|
Verical | Power Entry Module RFI 50Hz/60Hz 3A 250VAC Quick Connect Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 36 |
|
$46.6900 | Buy Now |
DISTI #
COR3ESK7M
|
Interstate Connecting Components | 3ESK7M=F7225 S0 | 0 |
|
Buy Now | |
DISTI #
000000000000268273
|
Sager | Power Line Filters 3A IEC 1/4 FASTON BULKHEAD MNT Min Qty: 48 | 0 |
|
$26.4500 / $32.7900 | Buy Now |
Part Details for 3ESK7M
3ESK7M CAD Models
3ESK7M Part Data Attributes
|
3ESK7M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3ESK7M
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | METRIC TAPPED INSERT | |
Approvals | UL; CUL; VDE; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.21 mA | |
Length | 81.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |