3EQHM42-ET-FREQR-D3.0
Euroquartz Ltd
Description: CMOS Output Clock Oscillator, 3.5MHz Min, 165MHz Max, ROHS COMPLIANT, MINIATURE, HERMETIC, SMD, 4 PIN

Overview of 3EQHM42-ET-FREQR-D3.0 by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 3EQHM42-ET-FREQR-D3.0 by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3EQHM42-ET-FREQR-D3.0 by Euroquartz Ltd

3EQHM42-ET-FREQR-D3.0
Euroquartz Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EUROQUARTZ LTD
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
165 MHz
Operating Frequency-Min
3.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
11.4mm x 9.6mm x 2.5mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. 3EQHM42-ET-FREQR-D3.0
    Euroquartz Ltd
    CMOS Output Clock Oscillator, 3.5MHz Min, 165MHz Max, ROHS COMPLIANT, MINIATURE, HERMETIC, SMD, 4 PIN
    VS

Related Parts for 3EQHM42-ET-FREQR-D3.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3EQHM42-ET-FREQR-D3.0 by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3EQHM42-ET-FREQR-D3.0 by Euroquartz Ltd

Select Manufacturer
Which Manufacturer of 3EQHM42-ET-FREQR-D3.0 would you like to use for your alert(s)?
  • Please alert me when 3EQHM42-ET-FREQR-D3.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3EQHM42-ET-FREQR-D3.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3EQHM42-ET-FREQR-D3.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3EQHM42-ET-FREQR-D3.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3EQHM42-ET-FREQR-D3.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3EQHM42-ET-FREQR-D3.0 by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: