Part Details for 3EK7M by TE Connectivity
Overview of 3EK7M by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EK7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3114
|
Newark | 3Ek7M=F7088 S0 |Corcom Te Connectivity 3EK7M RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 / $22.3800 | Buy Now |
DISTI #
CCM2254-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7 In Stock |
|
$14.6250 / $15.3700 | Buy Now |
DISTI #
6609027-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609027-8) RoHS: Compliant Min Qty: 45 Package Multiple: 9 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8150 / $20.2350 | Buy Now |
DISTI #
592-3EK7M
|
Mouser Electronics | Power Line Filters 3A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 0 |
|
$19.2300 | Order Now |
DISTI #
72031021
|
RS | Filter, 3EK7M=F7088 S0 | TE Connectivity 3EK7M RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7700 / $37.8700 | RFQ |
DISTI #
COR3EK7M
|
Heilind Electronics | 3EK7M=F7088 S0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3EK7M=F7088 S0 RoHS: Compliant | 0 |
|
$19.4100 / $26.7200 | Buy Now |
DISTI #
COR3EK7M
|
Interstate Connecting Components | 3EK7M=F7088 S0 | 0 |
|
Buy Now | |
DISTI #
000000000000268267
|
Sager | Power Line Filters 3A IEC 1/4 FASTON BULKHEAD MNT Min Qty: 45 | 0 |
|
$16.9800 / $20.3600 | Buy Now |
|
Master Electronics | 3EK7M=F7088 S0 RoHS: Compliant | 0 |
|
$19.4100 / $26.7200 | Buy Now |
Part Details for 3EK7M
3EK7M CAD Models
3EK7M Part Data Attributes
|
3EK7M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EK7M
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 32.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 81.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |