Part Details for 3EHQ8M by TE Connectivity
Overview of 3EHQ8M by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EHQ8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3109
|
Newark | 3Ehq8M=F7674 S0 Rohs Compliant: Yes |Corcom Te Connectivity 3EHQ8M RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4300 / $60.1600 | Buy Now |
DISTI #
3EHQ8M-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASS MNT Min Qty: 30 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3373 | Buy Now |
DISTI #
6609054-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609054-4) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
592-3EHQ8M
|
Mouser Electronics | Power Line Filters 3A WIRE LEADS/METRIC RHT ANG FLNG MNT RoHS: Compliant | 18 |
|
$54.5200 / $76.4300 | Buy Now |
DISTI #
72030365
|
RS | Filter, 3EHQ8M=F7674 S0 | TE Connectivity 3EHQ8M RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$75.7800 / $79.7700 | RFQ |
DISTI #
COR3EHQ8M
|
Heilind Electronics | 3EHQ8M=F7674 S0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount RoHS: Compliant | 0 |
|
$46.8300 / $93.9900 | Buy Now |
DISTI #
COR3EHQ8M
|
Interstate Connecting Components | 3EHQ8M=F7674 S0 | 0 |
|
Buy Now | |
DISTI #
000000000000268263
|
Sager | Power Line Filters 3A WIRE LEADS/METRIC RHT ANG FLNG MNT Min Qty: 30 | 0 |
|
$43.2000 / $53.5600 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount RoHS: Compliant | 0 |
|
$46.8300 / $93.9900 | Buy Now |
Part Details for 3EHQ8M
3EHQ8M CAD Models
3EHQ8M Part Data Attributes
|
3EHQ8M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EHQ8M
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / WIRE LEADS OUTPUT TERMINAL; METRIC TAPPED INSERT | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
Insertion Loss@Frequency-Max | 44 dB | |
Insertion Loss@Frequency-Min | 19 dB | |
Leakage Current-Max | 0.002 mA | |
Length | 78 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |