Part Details for 3EEAP by TE Connectivity
Overview of 3EEAP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3566
|
Newark | 3Eeap=F7650 S0 |Corcom Te Connectivity 3EEAP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 729 |
|
$12.4600 / $20.2400 | Buy Now |
DISTI #
18R3102
|
Newark | 3Eeap=F7650 S0 |Corcom Te Connectivity 3EEAP RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $13.6800 | Buy Now |
DISTI #
6609000-6
|
Avnet Americas | CORCOM PRODUCT GUIDE - Bulk (Alt: 6609000-6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
592-3EEAP
|
Mouser Electronics | AC Power Entry Modules 3A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 39 |
|
$10.5600 / $17.6500 | Buy Now |
DISTI #
72030198
|
RS | Filter, 3EEAP=F7650 S0 | TE Connectivity 3EEAP RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1900 / $12.5500 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI 50Hz/60Hz 3A 250VAC Solder Panel Mount RoHS: Compliant |
729 Partner Stock |
|
$9.6500 / $13.8800 | Buy Now |
DISTI #
18773542
|
Verical | Power Entry Module EMI 50Hz/60Hz 3A 250VAC Solder Panel Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 729 |
|
$9.7900 / $11.7900 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 40 |
|
$10.1790 / $15.6600 | Buy Now |
DISTI #
3EEAP
|
IBS Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Solder Panel Mount Min Qty: 71 Package Multiple: 1 | 729 |
|
$12.2590 | Buy Now |
DISTI #
000000000000268252
|
Sager | AC Power Entry Modules 3A IEC-1/4 FASTON FLANGE MOUNT | 0 |
|
Buy Now |
Part Details for 3EEAP
3EEAP CAD Models
3EEAP Part Data Attributes
|
3EEAP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EEAP
TE Connectivity
3A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 3EEAP
This table gives cross-reference parts and alternative options found for 3EEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609985-4 | Mains Power Connector, 115/230VAC | TE Connectivity | 3EEAP vs 6609985-4 |
6609116-3 | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 3EEAP vs 6609116-3 |
PE000DM6E | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3EEAP vs PE000DM6E |
PS000SM6E | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3EEAP vs PS000SM6E |
6609113-2 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EEAP vs 6609113-2 |
1-6609005-0 | Mains Power Connector, 115/230VAC | TE Connectivity | 3EEAP vs 1-6609005-0 |
15SRBS8 | 10/15A, 120/250 VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 3EEAP vs 15SRBS8 |
6609114-1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EEAP vs 6609114-1 |
3-6609107-2 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 3EEAP vs 3-6609107-2 |
4-6609987-0 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3EEAP vs 4-6609987-0 |