Part Details for 3ED2 by TE Connectivity
Overview of 3ED2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 3ED2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3564
|
Newark | 3Ed2=F7073 S0 |Corcom Te Connectivity 3ED2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$16.0700 / $19.6900 | Buy Now |
DISTI #
19R6975
|
Newark | 3Ed2=F7073 S0 |Corcom Te Connectivity 3ED2 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $14.8900 | Buy Now |
DISTI #
2266-3ED2-ND
|
DigiKey | HIGHEST PERFORMANCE COMPACT RFI Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
279 In Stock |
|
$14.7100 / $15.8800 | Buy Now |
DISTI #
592-3ED2
|
Mouser Electronics | AC Power Entry Modules 3A FASTON RHT ANGLE FLANGE MOUNT RoHS: Compliant | 0 |
|
$13.9600 / $16.4000 | Order Now |
DISTI #
COR3ED2
|
Heilind Electronics | 6609016-6 3ED2=F7073 S0 | Americas - 15 in Stock |
|
$15.0308 / $16.2657 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount RoHS: Compliant |
280 In Stock |
|
$12.8100 / $18.3300 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | MAINS POWER CONNECTOR, 3A, 120/250VAC, MALE | 80 |
|
$12.9600 / $14.0400 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 3A, 120/250VAC, MALE | 40 |
|
$13.5000 / $14.0400 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 3A, 120/250VAC, MALE | 16 |
|
$20.5200 / $21.6000 | Buy Now |
Part Details for 3ED2
3ED2 CAD Models
3ED2 Part Data Attributes:
|
3ED2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3ED2
TE Connectivity
3A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |