There are no models available for this part yet.
Overview of 3EC4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AE-1EH-33EC40.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 3EC4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ6805
|
Newark | 3Ec4=F7563 S0 |Corcom Te Connectivity 3EC4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$20.8400 / $25.7400 | Buy Now | |
DISTI #
2266-3EC4-ND
|
DigiKey | HIGHEST PERFORMANCE COMPACT RFI Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$29.7700 / $37.6400 | Buy Now | |
DISTI #
592-3EC4
|
Mouser Electronics | AC Power Entry Modules 3A WIRE RHT ANGLE FLANGE MOUNT RoHS: Compliant | 27 |
|
$20.6700 / $38.4000 | Buy Now | |
DISTI #
72029985
|
RS | Filter, 3EC4=F7563 S0 | TE Connectivity 3EC4 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9300 | RFQ | |
DISTI #
COR3EC4
|
Heilind Electronics | 6609017-7 3EC4=F7563 S0 | Americas - 0 in Stock |
|
$21.7231 / $22.0625 | Buy Now | |
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount RoHS: Compliant |
38 In Stock |
|
$21.0900 / $50.7300 | Buy Now | ||
DISTI #
50821987
|
Verical | Power Entry Module EMI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$29.6900 / $35.3000 | Buy Now | |
DISTI #
51589133
|
Verical | Power Entry Module EMI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 17 |
|
$31.9280 / $65.9490 | Buy Now | |
DISTI #
3EC4
|
IBS Electronics | Ac Power Entry Modules 3A Wire Rht Angle Flange Amp Te Connectivity 6609017-7 Min Qty: 44 Package Multiple: 1 | 0 |
|
$19.7340 / $20.1110 | Buy Now | |
DISTI #
COR3EC4
|
Interstate Connecting Components | 6609017-7 3EC4=F7563 S0 | 0 |
|
$21.7231 / $22.0625 | Buy Now |
CAD Models for 3EC4 by TE Connectivity
Part Data Attributes for 3EC4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|