Part Details for 3EAS1 by TE Connectivity
Overview of 3EAS1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EAS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6963
|
Newark | 3Eas1=F7115N S0 |Corcom Te Connectivity 3EAS1 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $10.8000 | Buy Now |
DISTI #
592-3EAS1
|
Mouser Electronics | AC Power Entry Modules 3A IEC-1/4" FASTON SNAP IN MOUNT RoHS: Compliant | 0 |
|
$11.1600 / $15.8700 | Order Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount RoHS: Compliant |
500 In Stock |
|
$11.0500 / $15.9300 | Buy Now |
DISTI #
56257682
|
Verical | Power Entry Module EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2117 | Americas - 500 |
|
$13.2134 / $19.3091 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
000000000000022532
|
Sager | AC Power Entry Modules 3A IEC-1/4 FASTON SNAP IN MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount RoHS: Compliant |
500 In Stock |
|
$11.0500 / $15.9300 | Buy Now |