There are no models available for this part yet.
Overview of 3DU15M by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3DU15M by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6794
|
Newark | 3Du15M,15A Mcb, D Char |Altech 3DU15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4600 / $63.8900 | Buy Now | |
DISTI #
1920-3DU15M-ND
|
DigiKey | 3DU15M,15A MCB, D CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5100 | Buy Now | |
DISTI #
845-3DU15M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | ||
DISTI #
72010339
|
RS | Circuit Breaker, Miniature, M Series,3P, D Trip Curve,15A,480Y/277VAC, UL508 | Altech Corp 3DU15M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9300 / $66.1700 | RFQ | |
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3D15UM as an alternate RoHS: Compliant | 0 |
|
$43.1200 / $57.0900 | Buy Now | ||
DISTI #
10109310
|
TestEquity LLC | Altech 3DU15M Circuit Breaker, Miniature, 15A, D-Trip, 3 Pole, 480Y/277VAC, UL508 | 0 |
|
$62.3700 | Buy Now |