Part Details for 3DU13L by Altech Corporation
Results Overview of 3DU13L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3DU13L Information
3DU13L by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 3DU13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6790
|
Newark | 3Du13L,13A, mcb, dchar,3Pole |Altech 3DU13L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1200 / $92.3000 | Buy Now |
DISTI #
845-3DU13L
|
Mouser Electronics | Circuit Breakers 2DU20L,20A MCB,DCHAR,2POLE RoHS: Compliant | 0 |
|
$70.0800 / $94.9900 | Order Now |
DISTI #
70075902
|
RS | Mini Circuit Breaker, Handle, 13A, DIN Rail, 3 Pole, Screw, D, L Series | Altech Corp 3DU13L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4900 / $95.6100 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3D13UL as an alternate RoHS: Compliant | 0 |
|
$60.0600 / $80.7800 | Buy Now |
DISTI #
10109306
|
TestEquity LLC | Altech 3DU13L Circuit Breaker, Miniature, 13A, D-Trip, 3 Pole, 480Y/277VAC, UL489 | 0 |
|
$90.1000 | Buy Now |
Part Details for 3DU13L
3DU13L CAD Models
3DU13L Part Data Attributes
|
3DU13L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3DU13L
Altech Corporation
Thermal Magnetic Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 13 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |