Part Details for 3DD13003B-TA by Changjiang Electronics Tech (CJ)
Overview of 3DD13003B-TA by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3DD13003B-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400V 0.9W 200.4A10V 1.5A NPN TO-92-3 Bipolar (BJT) ROHS | 820 |
|
$0.0352 / $0.0631 | Buy Now |