Part Details for 3DC15-0247J by PREMO
Overview of 3DC15-0247J by PREMO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3DC15-0247J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3012-3DC15-0247J-ND
|
DigiKey | 3DCoil Surface Mount RFID Transp Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
19 In Stock |
|
$7.0000 | Buy Now |
Part Details for 3DC15-0247J
3DC15-0247J CAD Models
3DC15-0247J Part Data Attributes:
|
3DC15-0247J
PREMO
Buy Now
Datasheet
|
Compare Parts:
3DC15-0247J
PREMO
General Purpose Inductor, 2470uH, 3 Element, SMD, CHIP, 6963
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PREMO S L | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 75 Ω | |
Inductance-Nom (L) | 2470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Self Resonance Frequency | 0.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | SPECIAL | |
Test Frequency | 0.125 MHz |