There are no models available for this part yet.
Overview of 3D7523D-20 by Data Delay Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for 3D7523D-20 by Data Delay Devices Inc
Part Data Attributes for 3D7523D-20 by Data Delay Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DATA DELAY DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.695 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.82 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
MANCHESTER ENCODER/DECODER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for 3D7523D-20
This table gives cross-reference parts and alternative options found for 3D7523D-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3D7523D-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD4-15531-9 | DATACOM, MANCHESTER ENCODER/DECODER, CQCC44 | Intersil Corporation | 3D7523D-20 vs HD4-15531-9 |
AM7991ADCB | Manchester Encoder/Decoder, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | 3D7523D-20 vs AM7991ADCB |
AM7991ADC | Manchester Encoder/Decoder, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | 3D7523D-20 vs AM7991ADC |
3D7523-25 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | 3D7523D-20 vs 3D7523-25 |
3D7503D-40 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Data Delay Devices Inc | 3D7523D-20 vs 3D7503D-40 |
3D7503D-25 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Data Delay Devices Inc | 3D7523D-20 vs 3D7503D-25 |
3D7503G-10 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, GULLWING, DIP-14 | Data Delay Devices Inc | 3D7523D-20 vs 3D7503G-10 |
3D7503-30 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | 3D7523D-20 vs 3D7503-30 |
AM7992BDCB | Manchester Encoder/Decoder, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | 3D7523D-20 vs AM7992BDCB |
MB502A | Manchester Encoder/Decoder, CDIP24, CERDIP-24 | FUJITSU Limited | 3D7523D-20 vs MB502A |