Part Details for 3D7521Z by Data Delay Devices Inc
Overview of 3D7521Z by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 3D7521Z
3D7521Z CAD Models
3D7521Z Part Data Attributes:
|
3D7521Z
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3D7521Z
Data Delay Devices Inc
Manchester Encoder, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |
Alternate Parts for 3D7521Z
This table gives cross-reference parts and alternative options found for 3D7521Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3D7521Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAE-86 | Manchester Encoder, DIP-14 | Data Delay Devices Inc | 3D7521Z vs MAE-86 |
SP9960ACLC | Manchester Encoder, CQCC20, | Dynex Semiconductor | 3D7521Z vs SP9960ACLC |
3D7521 | Manchester Encoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | 3D7521Z vs 3D7521 |
TTLMEM | Manchester Encoder, PDIP5, 0.225 INCH HEIGHT, LOW PROFILE, PLASTIC, DIP-14/5 | Engineered Components Co | 3D7521Z vs TTLMEM |
3D7521G | Manchester Encoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | 3D7521Z vs 3D7521G |
MAE-8782 | Manchester Encoder, PDIP24, | Data Delay Devices Inc | 3D7521Z vs MAE-8782 |
3D7501 | Manchester Encoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | 3D7521Z vs 3D7501 |
3D7501M | Manchester Encoder, CMOS, PDIP8, 0.300 INCH, DIP-8 | Data Delay Devices Inc | 3D7521Z vs 3D7501M |
3D7501H | Manchester Encoder, CMOS, PDSO8, 0.300 INCH, GULLWING, DIP-8 | Data Delay Devices Inc | 3D7521Z vs 3D7501H |
3D7501G | Manchester Encoder, CMOS, PDSO14, 0.300 INCH, GULLWING, DIP-14 | Data Delay Devices Inc | 3D7521Z vs 3D7501G |