Part Details for 3D7502-20 by Data Delay Devices Inc
Results Overview of 3D7502-20 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3D7502-20 Information
3D7502-20 by Data Delay Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for 3D7502-20
3D7502-20 CAD Models
3D7502-20 Part Data Attributes
|
3D7502-20
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3D7502-20
Data Delay Devices Inc
Manchester Decoder, CMOS, PDIP14, DIP-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.58 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER DECODER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 3D7502-20
This table gives cross-reference parts and alternative options found for 3D7502-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3D7502-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMDM-TTL-23 | Engineered Components Co | Check for Price | Manchester Decoder, Hybrid, DIP-14 | 3D7502-20 vs FMDM-TTL-23 |
FMDM-TTL-4 | Engineered Components Co | Check for Price | Manchester Decoder, Hybrid, DIP-14 | 3D7502-20 vs FMDM-TTL-4 |
FMDM-TTL-5 | Engineered Components Co | Check for Price | Manchester Decoder, Hybrid, DIP-14 | 3D7502-20 vs FMDM-TTL-5 |
TTLMDM-8 | Engineered Components Co | Check for Price | Manchester Decoder, PDIP6, 0.320 INCH HEIGHT, LOW PROFILE, PLASTIC, DIP-28/6 | 3D7502-20 vs TTLMDM-8 |
MAD-85-4MC3 | Data Delay Devices Inc | Check for Price | Manchester Decoder, | 3D7502-20 vs MAD-85-4MC3 |
FMDM-TTL-2 | Engineered Components Co | Check for Price | Manchester Decoder, Hybrid, DIP-14 | 3D7502-20 vs FMDM-TTL-2 |
MAD-85-15 | Data Delay Devices Inc | Check for Price | Manchester Decoder, DIP-14 | 3D7502-20 vs MAD-85-15 |
3D7522M-0.5 | Data Delay Devices Inc | Check for Price | Manchester Decoder, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | 3D7502-20 vs 3D7522M-0.5 |
MAD-85-4 | Data Delay Devices Inc | Check for Price | Manchester Decoder, DIP-14 | 3D7502-20 vs MAD-85-4 |
MDM-TTL-7 | Engineered Components Co | Check for Price | Manchester Decoder, PDIP5, 0.300 INCH HEIGHT, LOW PROFILE, PLASTIC, DIP-14/5 | 3D7502-20 vs MDM-TTL-7 |