Part Details for 3D7010S-400 by Data Delay Devices Inc
Results Overview of 3D7010S-400 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3D7010S-400 Information
3D7010S-400 by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 3D7010S-400 by Data Delay Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3D7010S-400
3D7010S-400 Part Data Attributes
|
|
3D7010S-400
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3D7010S-400
Data Delay Devices Inc
Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1993-12-01 | |
| Additional Feature | Max Fan Out Of 10 74ls Load Per Output; Max Rise Time Captured | |
| Family | Cmos/Ttl | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Load Capacitance (CL) | 25 Pf | |
| Logic IC Type | Silicon Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 10 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Delay-Nom (td) | 400 Ns | |
| Width | 7.5 Mm |
Alternate Parts for 3D7010S-400
This table gives cross-reference parts and alternative options found for 3D7010S-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3D7010S-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3D7010-400 | Data Delay Devices Inc | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14 | 3D7010S-400 vs 3D7010-400 |
| 3D7010G-400 | Data Delay Devices Inc | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO14 | 3D7010S-400 vs 3D7010G-400 |