Part Details for 3D3608R-10K by Data Delay Devices Inc
Results Overview of 3D3608R-10K by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3D3608R-10K Information
3D3608R-10K by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | MC10198 - Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20 | |
MC10105P | Rochester Electronics LLC | MC10105 - OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16 | |
MC10131P | Rochester Electronics LLC | MC10131 - D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16 |
Part Details for 3D3608R-10K
3D3608R-10K CAD Models
3D3608R-10K Part Data Attributes
|
3D3608R-10K
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3D3608R-10K
Data Delay Devices Inc
Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3608 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 19.305 mm | |
Logic IC Type | PULSE GENERATOR DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 255 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
Alternate Parts for 3D3608R-10K
This table gives cross-reference parts and alternative options found for 3D3608R-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3D3608R-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3D3608R-500K | Data Delay Devices Inc | Check for Price | Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | 3D3608R-10K vs 3D3608R-500K |
3D3608R-1 | Data Delay Devices Inc | Check for Price | Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | 3D3608R-10K vs 3D3608R-1 |
3D3608R-5 | Data Delay Devices Inc | Check for Price | Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | 3D3608R-10K vs 3D3608R-5 |
3D3608R-2 | Data Delay Devices Inc | Check for Price | Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | 3D3608R-10K vs 3D3608R-2 |
3D3608R-100 | Data Delay Devices Inc | Check for Price | Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | 3D3608R-10K vs 3D3608R-100 |
3D3608R-200 | Data Delay Devices Inc | Check for Price | Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | 3D3608R-10K vs 3D3608R-200 |
3D3608R-200K | Data Delay Devices Inc | Check for Price | Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | 3D3608R-10K vs 3D3608R-200K |
3D3608R-50 | Data Delay Devices Inc | Check for Price | Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | 3D3608R-10K vs 3D3608R-50 |
3D3608R-0.5 | Data Delay Devices Inc | Check for Price | Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | 3D3608R-10K vs 3D3608R-0.5 |
3D3608R-5K | Data Delay Devices Inc | Check for Price | Pulse Generator Delay Line, Programmable, 1-Func, 255-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | 3D3608R-10K vs 3D3608R-5K |