Part Details for 3D2H306KLMB0420400200EVT by Songtian Electronics (STE)
Overview of 3D2H306KLMB0420400200EVT by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3D2H306KLMB0420400200EVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30uF -40+105 10% 500V PluginP37.5mm Polypropylene Film Capacitors (CBB) ROHS | 13 |
|
$2.2317 / $3.5587 | Buy Now |