Part Details for 3D25UL by Altech Corporation
Overview of 3D25UL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3D25UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6873
|
Newark | 3D25Ul, 25A, Circuit Breaker |Altech 3D25UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7400 / $100.0400 | Buy Now |
DISTI #
1920-1483-ND
|
DigiKey | CIR BRKR THRM-MAG 25A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$66.6741 / $97.4500 | Buy Now |
DISTI #
845-3D25UL
|
Mouser Electronics | Circuit Breakers 25A, D CHAR, 3POLE 480Y/277VAC,UL489 RoHS: Compliant | 0 |
|
$66.6700 / $91.5900 | Order Now |
DISTI #
70076599
|
RS | Circuit Breaker, Thermal, 25A, DIN, 3 Pole, 480Y/277VAC, Ring Tongue, UL Series | Altech Corp 3D25UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$78.7400 / $98.4200 | Buy Now |
|
Future Electronics | UL Series 3 Pole AC D Trip 25 A UL489 Molded Case Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 9 Weeks Container: Box | 0Box |
|
$71.0300 / $72.7900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 25A RoHS: Compliant |
3 In Stock |
|
$64.3900 / $80.3500 | Buy Now |
DISTI #
65003446
|
Verical | Circuit Breaker Miniature Molded Case 3Pole 25A 277VAC/480VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 2 |
|
$86.9180 / $104.4550 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 25A RoHS: Compliant |
3 In Stock |
|
$64.3900 / $80.3500 | Buy Now |
DISTI #
10109274
|
TestEquity LLC | Altech 3D25UL Mini Molded Case Circuit Breaker, 3 Pole, D-Trip, 480Y/277 VAC, 25 A, UL Series | 0 |
|
$97.6500 | Buy Now |
Part Details for 3D25UL
3D25UL CAD Models
3D25UL Part Data Attributes
|
3D25UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3D25UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |