Part Details for 3D1UL by Altech Corporation
Results Overview of 3D1UL by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3D1UL Information
3D1UL by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 3D1UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6849
|
Newark | 3D1Ul, 1A, Circuit Breaker |Altech 3D1UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7400 / $100.0400 | Buy Now |
DISTI #
3D1UL-ND
|
DigiKey | 3D1UL 1A CIRCUIT BREAKER D CHAR3 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.5800 | Buy Now |
DISTI #
845-3D1UL
|
Mouser Electronics | Circuit Breakers 1A, D CHAR, 3POLE 480Y/277VAC,UL489 RoHS: Compliant | 0 |
|
$68.6600 / $100.3400 | Order Now |
DISTI #
70076585
|
RS | Circuit Breaker, Thermal, 1.0A, DIN, 3 Pole, 480Y/277VAC, Ring Tongue, UL Series | Altech Corp 3D1UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$81.0700 / $101.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$69.7400 / $73.2200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 1.0A RoHS: Compliant |
8 In Stock 4 Factory Stock |
|
$69.7300 / $84.3500 | Buy Now |
DISTI #
82430245
|
Verical | 3D1UL Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 7 |
|
$93.1320 / $109.6550 | Buy Now |
|
Powell Electronics | 3D1UL, 1A, CIRCUIT BREAKER Min Qty: 1 | 3 |
|
$84.6300 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 1.0A RoHS: Compliant |
8 In Stock 4 Factory Stock |
|
$69.7300 / $84.3500 | Buy Now |
DISTI #
10110459
|
TestEquity LLC | Altech 3D1UL Mini Molded Case Circuit Breaker, 3 Pole, D-Trip, 480Y/277 VAC, 1 A, UL Series | 0 |
|
$100.5800 | Buy Now |
Part Details for 3D1UL
3D1UL CAD Models
3D1UL Part Data Attributes
|
3D1UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3D1UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |