Part Details for 3D10UM by Altech Corporation
Overview of 3D10UM by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3D10UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6853
|
Newark | 3D10Um, 10A, Circuit Breaker |Altech 3D10UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.0000 | Buy Now |
DISTI #
1920-1523-ND
|
DigiKey | CIR BRKR THRM-MAG 10A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
46 In Stock |
|
$48.8601 / $82.9600 | Buy Now |
DISTI #
845-3D10UM
|
Mouser Electronics | Circuit Breakers 10A D Characteristic UL 508 3 POLE RoHS: Compliant | 0 |
|
$48.8600 / $71.8000 | Order Now |
DISTI #
70076320
|
RS | Circuit Breaker, Thermal Magnetic, 10A, 3 Pole, D Trip, Ring Tongue, V-EA Series | Altech Corp 3D10UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$58.8200 / $73.5300 | Buy Now |
|
Future Electronics | 3D10UM Triple Pole 10 A High Magnetic D-Trip Point Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$48.4100 / $49.9000 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 3P - 10A RoHS: Compliant |
9 In Stock 81 Factory Stock |
|
$47.3300 / $62.1400 | Buy Now |
DISTI #
69916440
|
Verical | Circuit Breaker Motor Protection Control 3Pole 10A 277VAC/480VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 8 |
|
$64.1810 / $80.7820 | Buy Now |
|
Powell Electronics | 3D10UM, 10A, CIRCUIT BREAKER Min Qty: 1 | 68 |
|
$60.0700 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 3P - 10A RoHS: Compliant |
9 In Stock 81 Factory Stock |
|
$47.3300 / $62.1400 | Buy Now |
DISTI #
10109258
|
TestEquity LLC | Altech 3D10UM UL 508 Mini-Molded Case Circuit Breaker, D-Trip, 3 Pole, 10A Current Rating | 0 |
|
$69.3000 | Buy Now |
Part Details for 3D10UM
3D10UM CAD Models
3D10UM Part Data Attributes
|
3D10UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3D10UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |