Part Details for 3CUFS1 by TE Connectivity
Overview of 3CUFS1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3CUFS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5633
|
Newark | Power Entry Module, Male, 3A, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:-, Gender:Plug Rohs Compliant: Yes |Corcom Te Connectivity 3CUFS1 RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2400 | Buy Now |
DISTI #
592-3CUFS1
|
Mouser Electronics | AC Power Entry Modules 3A FILTERED SNAP-IN RoHS: Compliant | 197 |
|
$20.0200 / $27.0400 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A Switch ST 1 Port RoHS: Compliant |
9 In Stock |
|
$19.1300 / $27.8800 | Buy Now |
DISTI #
51620707
|
Verical | Power Entry Module EMI/RFI Filtered PL 3 POS 250VACVAC 3A Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1733 | Americas - 8 |
|
$25.3760 / $36.2440 | Buy Now |
DISTI #
2-1609113-8
|
TTI | AC Power Entry Modules 15CUFS1=F8302 POWER ENTRY SWIT Min Qty: 210 Package Multiple: 42 Container: Each | Americas - 0 |
|
$19.2400 / $20.4200 | Buy Now |
DISTI #
COR3CUFS1
|
Interstate Connecting Components | 2-1609113-8 3CUFS1=F8299 | 0 |
|
$22.2615 / $22.6094 | Buy Now |
DISTI #
000000000003140401
|
Sager | AC Power Entry Modules 3A FILTERED SNAP-IN | 0 |
|
Buy Now | |
DISTI #
C1S757106075369
|
Chip1Stop | Power Entry Modules RoHS: Compliant Container: Bulk | 1 |
|
$23.2000 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A Switch ST 1 Port RoHS: Compliant |
9 In Stock |
|
$19.1300 / $27.8800 | Buy Now |
Part Details for 3CUFS1
3CUFS1 CAD Models
3CUFS1 Part Data Attributes
|
3CUFS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3CUFS1
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |