Part Details for 3CU4L+UV400ACL by Altech Corporation
Overview of 3CU4L+UV400ACL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3CU4L+UV400ACL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6682
|
Newark | 3Cu4L,4A, mcb, cchar,3P, ul489 |Altech 3CU4L+UV400ACL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.0500 / $277.9200 | Buy Now |
DISTI #
3CU4L+UV400ACL-ND
|
DigiKey | 3CU4L4AMCBCCHAR3PUL489 WITH UV40 Min Qty: 4 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.6075 | Buy Now |
DISTI #
845-3CU4L+UV400ACL
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010326
|
RS | Circuit Breaker, Miniature, L Series,3P, C Trip Curve,4A, UL489,UV400ACL Installed | Altech Corp 3CU4L+UV400ACL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$224.3100 / $280.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$203.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$203.6000 / $218.1400 | Buy Now |
DISTI #
10047305
|
TestEquity LLC | Altech 3CU4L+UV400ACL Circuit Breaker, Miniature, 4A, C-Trip, 3 Pole, 480Y/277VAC, UL489 w/UV400ACL | 0 |
|
$293.6600 | Buy Now |