Part Details for 3CTL6 by MEC Switches A/S
Overview of 3CTL6 by MEC Switches A/S
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 3CTL6
3CTL6 CAD Models
3CTL6 Part Data Attributes:
|
3CTL6
MEC Switches A/S
Buy Now
Datasheet
|
Compare Parts:
3CTL6
MEC Switches A/S
Switch, SPST, Momentary, 0.05A, 24VDC, Through Hole-straight,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEC A/S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 10.1092 mm | |
Body Height | 5.1054 mm | |
Body Length or Diameter | 10.1092 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |