Part Details for 3CTH9G by APEM Inc
Overview of 3CTH9G by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3CTH9G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9070
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 3CTH9G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.6900 | Buy Now |
DISTI #
3CTH9G-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9829 | Buy Now |
DISTI #
642-3CTH9G
|
Mouser Electronics | Tactile Switches 50mA 24VDC High Temp. ThruHole RoHS: Compliant | 18 |
|
$3.5100 / $5.5000 | Buy Now |
DISTI #
75004208
|
RS | MEC SWITCH 10G | APEM Components 3CTH9G Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
760 In Stock |
|
$2.5000 / $4.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
760 In Stock |
|
$2.5000 / $4.3800 | Buy Now |
Part Details for 3CTH9G
3CTH9G CAD Models
3CTH9G Part Data Attributes
|
3CTH9G
APEM Inc
Buy Now
|
Compare Parts:
3CTH9G
APEM Inc
|
Samacsys Manufacturer | Apem |