Part Details for 3CSH9 by MEC Switches A/S
Overview of 3CSH9 by MEC Switches A/S
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3CSH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8449
|
Newark | Switch, Spst-No, 0.05A, 24V, Smd, Product Range:Multimec 3C Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:300Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Multimec 3CSH9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9596 |
|
$2.4000 / $3.4300 | Buy Now |
DISTI #
679-2212-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
9283 In Stock |
|
$1.7875 / $3.4700 | Buy Now |
|
Quest Components | 247 |
|
$1.9055 / $3.0900 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 210 |
|
RFQ | |
DISTI #
1132899
|
element14 Asia-Pacific | SWITCH, SPST-NO, 0.05A, 24V, SMD RoHS: Compliant Min Qty: 1 Container: Each | 8646 |
|
$2.6759 / $2.9872 | Buy Now |
DISTI #
1132899
|
Farnell | SWITCH, SPST-NO, 0.05A, 24V, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 9596 |
|
$2.4848 / $3.5264 | Buy Now |
Part Details for 3CSH9
3CSH9 CAD Models
3CSH9 Part Data Attributes:
|
3CSH9
MEC Switches A/S
Buy Now
Datasheet
|
Compare Parts:
3CSH9
MEC Switches A/S
Switch, SPST, Momentary, 0.05A, 24VDC, Surface Mount-straight,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEC A/S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.051 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 10.1092 mm | |
Body Height | 5.1054 mm | |
Body Length or Diameter | 10.1092 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Termination Type | SOLDER |