Part Details for 3CGS-250-2-YL by Brady Worldwide Inc
Overview of 3CGS-250-2-YL by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3CGS-250-2-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4526
|
Newark | Sleeve, 0.25 In Dia X 2 In W/Roll Of 2500 Each |Brady 3CGS-250-2-YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: Pack | 0 |
|
$2,429.0000 | Buy Now |
DISTI #
2267-3CGS-250-2-YL-ND
|
DigiKey | 3" CORE PERMASLEEVE COMMERCIAL G Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,202.0600 | Buy Now |
DISTI #
72100689
|
RS | PermaSleeve Wire Marker Polyolefin 0.25 in Dia x 2 in W YL Roll of 2500 Each | Brady 3CGS-250-2-YL RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Reel | 0 |
|
$2,429.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,855.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,332.8100 / $2,429.0000 | Buy Now |