Part Details for 3CC13 by Toshiba America Electronic Components
Overview of 3CC13 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 3CC13
3CC13 CAD Models
3CC13 Part Data Attributes:
|
3CC13
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3CC13
Toshiba America Electronic Components
RECTIFIER DIODE,150V V(RRM),STR-M5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO |
Alternate Parts for 3CC13
This table gives cross-reference parts and alternative options found for 3CC13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3CC13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3CB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 3CC13 vs ES3CB-HF |
UG3CB-TP-HF | Rectifier Diode, | Micro Commercial Components | 3CC13 vs UG3CB-TP-HF |
SK315SMA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | 3CC13 vs SK315SMA |
RB058L150DDTE25 | Rectifier Diode, | ROHM Semiconductor | 3CC13 vs RB058L150DDTE25 |