Part Details for 3C92CTX by TT Electronics OPTEK Technology
Overview of 3C92CTX by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 3C92CTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1988-ND
|
DigiKey | OPTOISOLATOR 1KV TRANS TO72-4 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5042 | Buy Now |
DISTI #
70050392
|
RS | Optoisolater, Analog, TO-72, Transistor | Optek (TT Electronics) 3C92CTX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.7000 / $44.1200 | RFQ |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$48.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$36.0700 / $98.8000 | Buy Now | |
DISTI #
000000000003458359
|
Sager | Transistor Output Optocouplers OCI, TO-72 | 0 |
|
Buy Now |
Part Details for 3C92CTX
3C92CTX CAD Models
3C92CTX Part Data Attributes:
|
3C92CTX
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
3C92CTX
TT Electronics OPTEK Technology
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMATIC, TO-72, 4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMATIC, TO-72, 4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 3C92CTX
This table gives cross-reference parts and alternative options found for 3C92CTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3C92CTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3C92CTX | Transistor Output Optocoupler, | TT Electronics Resistors | 3C92CTX vs 3C92CTX |
3C92CTXV | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMATIC, TO-72, 4 | TT Electronics OPTEK Technology | 3C92CTX vs 3C92CTXV |
3C92C | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMATIC, TO-72, 4 | TT Electronics OPTEK Technology | 3C92CTX vs 3C92C |
3C92CHR | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMATIC, TO-72, 4 | TT Electronics OPTEK Technology | 3C92CTX vs 3C92CHR |