-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMATIC, TO-72, 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3710
|
Newark | Optocoupler, Transistor, 1000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:To-72, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:1Kv, Ctr Min:0.3%, Collector Emitter Voltage V(Br)Ceo:50V, Product Range:- Rohs Compliant: Yes |Tt Electronics/optek Technology 3C92C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2600 / $18.7900 | Buy Now |
DISTI #
365-1987-ND
|
DigiKey | OPTOISOLATOR 1KV TRANS TO72-4 Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8220 / $22.8700 | Buy Now |
DISTI #
70050393
|
RS | Optoisolater, Analog, TO-72, Transistor | Optek (TT Electronics) 3C92C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1800 / $21.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$19.2500 / $19.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.5800 / $36.8200 | Buy Now | |
DISTI #
000000000003458358
|
Sager | Transistor Output Optocouplers Optocoupled Isolator Min Qty: 100 | 0 |
|
$21.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3C92C
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
3C92C
TT Electronics OPTEK Technology
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMATIC, TO-72, 4
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMATIC, TO-72, 4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000009 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for 3C92C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3C92C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3C92CTX | Transistor Output Optocoupler, | TT Electronics Resistors | 3C92C vs 3C92CTX |
3C92CTX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMATIC, TO-72, 4 | TT Electronics OPTEK Technology | 3C92C vs 3C92CTX |
3C92CTXV | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMATIC, TO-72, 4 | TT Electronics OPTEK Technology | 3C92C vs 3C92CTXV |
3C92CHR | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMATIC, TO-72, 4 | TT Electronics OPTEK Technology | 3C92C vs 3C92CHR |